KYOCERA AVX TAJB107M006RNJ

Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.7 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)1.7 Ω
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current224 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB107M006RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Newark
Datasheet7 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Upverter
Datasheet7 pages8 years ago
Technical Drawing286 pages3 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet5 pages13 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+19.22%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.291
$ 0.291
Stock
2,383,912
431,238
431,238
Authorized Distributors
16
14
14
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.7 Ω
400 mΩ
400 mΩ
Leakage Current
6.3 µA
-
-
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJB107M006RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJB107M006RNJ provided by its distributors.

Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.7 Ohm 125AHAŽ T/R
TANTALUM CAPACITOR, 100UF, 6.3V, 1.7 OHM, 0.2, 1210, FULL REEL
TAJ Series 100 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:1.7Ohm; Manufacturer Size Code:B; Failure Rate:-; Ripple Current:224Ma; Product Length:3.5Mm; Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TAJB107M006RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB107M006RNJ.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)1.7 Ω
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current224 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB107M006RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Newark
Datasheet7 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Upverter
Datasheet7 pages8 years ago
Technical Drawing286 pages3 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet5 pages13 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago