AVX TCJB107M006R0070

Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)70 mΩ
Leakage Current60 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for AVX TCJB107M006R0070.

Future Electronics
Datasheet8 pages8 years ago
Datasheet4 pages13 years ago
Datasheet6 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Newark
Datasheet6 pages11 years ago
Datasheet4 pages14 years ago
Datasheet9 pages7 years ago
Datasheet11 pages4 years ago
Datasheet8 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
TME
Datasheet13 pages2 years ago
Datasheet13 pages3 years ago
Datasheet6 pages10 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+3.18%

Engineering Resources

View Evaluation kits and Reference designs for AVX TCJB107M006R0070.

Related Parts

Descriptions

Descriptions of AVX TCJB107M006R0070 provided by its distributors.

Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125 C T/R
Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B, 70 mohm, 1210 [3528-21 Metric]
Capacitor;Tantalum;Cap 100uF;Tol 20%;Polymer SMT;Vol-Rtg 6.3V;TR | AVX TCJB107M006R0070
TCJ Series 100 uF ±20% 6.3 V SMT Solid Polymer Tantalum Chip Capacitor
Polymer Tantalum Capacitors 100UF 6.3V 1210
Tantalum Capacitor, 100Uf 6.3V, 0.07 Ohm, 0.2, 1210, Full Reel; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:B; Esr:0.07Ohm; Capacitor Case/Package:1210 [3225 Metric]; Product Width:2.8Mmrohs Compliant: Yes |Kyocera Avx TCJB107M006R0070.
CAP, 100µF, 6.3V, 20%; Capacitance: 100µF; Voltage Rating: 6.3V; Product Range: TCJ Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJB107M006R0070.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)70 mΩ
Leakage Current60 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for AVX TCJB107M006R0070.

Future Electronics
Datasheet8 pages8 years ago
Datasheet4 pages13 years ago
Datasheet6 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Newark
Datasheet6 pages11 years ago
Datasheet4 pages14 years ago
Datasheet9 pages7 years ago
Datasheet11 pages4 years ago
Datasheet8 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
TME
Datasheet13 pages2 years ago
Datasheet13 pages3 years ago
Datasheet6 pages10 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago