KYOCERA AVX TAJA105M050RNJ

Cap Tant Solid 1uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.6 Ohm 125C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6.6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current107 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Lead Pitch1.1 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA105M050RNJ.

Newark
Datasheet7 pages8 years ago
Datasheet12 pages9 years ago
Datasheet5 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet4 pages15 years ago
AVX
Datasheet7 pages8 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
Farnell
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-31.22%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.258
$ 0.258
Stock
269,471
21,920
21,920
Authorized Distributors
16
7
7
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
-
-
Case/Package
1206
3216-18
3216-18
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
6.6 Ω
7 Ω
7 Ω
Leakage Current
500 nA
-
-
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJA105M050RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJA105M050RNJ provided by its distributors.

Cap Tant Solid 1uF 50V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.6 Ohm 125C T/R
1uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 50 V dc +/-20%, TAJ Series | AVX TAJA105M050RNJ
TAJ Series 1 uF ±20% 50 V Surface Mount Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA105M050RNJ.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6.6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current107 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Lead Pitch1.1 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA105M050RNJ.

Newark
Datasheet7 pages8 years ago
Datasheet12 pages9 years ago
Datasheet5 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet4 pages15 years ago
AVX
Datasheet7 pages8 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
Farnell
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago