AVX TAJA105M020RNJ

Cap Tant Solid 1uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9 Ohm 125AHAŽ T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)9 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current91 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJA105M020RNJ.

Future Electronics
Datasheet7 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
element14 APAC
Datasheet8 pages10 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet12 pages9 years ago
TME
Datasheet13 pages2 years ago
Upverter
Technical Drawing286 pages3 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-7.39%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.08
$ 0.08
Stock
603,268
121,858
121,858
Authorized Distributors
16
13
13
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 Ω
9 Ω
9 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJA105M020RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJA105M020RNJ provided by its distributors.

Cap Tant Solid 1uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9 Ohm 125AHAŽ T/R
Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
TANTALUM CAPACITOR, 1UF, 20V, 9 OHM, 0.2, 1206, FULL REEL; Capacitance: 1µF; Voltage Rating: 20V; Tantalum Capacitor Case: 1206 ^3216 Metric]; Product Range: TAJ Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C
Tantalum Capacitor, 1Uf, 20V, 9 Ohm, 0.2, 1206, Full Reel; Capacitance:1Μf; Voltage(Dc):20V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:9Ohm; Manufacturer Size Code:A; Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJA105M020RNJ.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA105M020RNJ.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)9 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current91 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJA105M020RNJ.

Future Electronics
Datasheet7 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
element14 APAC
Datasheet8 pages10 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet12 pages9 years ago
TME
Datasheet13 pages2 years ago
Upverter
Technical Drawing286 pages3 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago