KYOCERA AVX TACL475M010XTA

Cap Tant Solid 4.7uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth850 µm
Height850 µm
Height - Seated (Max)990.6 µm
Lead Pitch550 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL475M010XTA.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet6 pages7 years ago
Datasheet3 pages10 years ago
Datasheet3 pages17 years ago
Upverter
Datasheet6 pages8 years ago
element14 APAC
Datasheet3 pages15 years ago
Farnell
Datasheet7 pages2 years ago
_legacy Avnet
Datasheet3 pages14 years ago
element14
Datasheet3 pages14 years ago
Datasheet2 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet3 pages17 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-10.06%

Alternate Parts

Price @ 1000
$ 0.638
$ 0.435
$ 0.435
Stock
88,618
169,127
169,127
Authorized Distributors
9
9
9
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
10 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TACL475M010XTA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TACL475M010XTA provided by its distributors.

Cap Tant Solid 4.7uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
TAC Series 4.7 uF ±20 % 10V Surface Mount Standard Tantalum Chip Capacitor
Capacitor, 4.7 uF, 10 V @ 85C, 13 V @ 85C (Max.), +/-20%, 0603, 0.5 uA (Max.) | AVX TACL475M010XTA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACL475M010XTA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth850 µm
Height850 µm
Height - Seated (Max)990.6 µm
Lead Pitch550 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL475M010XTA.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet6 pages7 years ago
Datasheet3 pages10 years ago
Datasheet3 pages17 years ago
Upverter
Datasheet6 pages8 years ago
element14 APAC
Datasheet3 pages15 years ago
Farnell
Datasheet7 pages2 years ago
_legacy Avnet
Datasheet3 pages14 years ago
element14
Datasheet3 pages14 years ago
Datasheet2 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet3 pages17 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago