Vishay 298D475X0010M2T

Cap Tant Solid 4.7uF 10V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 5 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountPCB, Surface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth850 µm
Height800 µm
Height - Seated (Max)889 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay 298D475X0010M2T.

Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet12 pages14 years ago
Datasheet21 pages10 years ago
_legacy Avnet
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-3.11%

Alternate Parts

Price @ 1000
$ 0.435
$ 0.638
$ 0.638
Stock
160,381
88,603
88,603
Authorized Distributors
9
9
9
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 298D475X0010M2T.

Related Parts

Descriptions

Descriptions of Vishay 298D475X0010M2T provided by its distributors.

Cap Tant Solid 4.7uF 10V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-9 5 Ohm 125°C T/R
298D Series 4.7 uF ±20 % 10 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603
Capacitor;Tantalum;Cap 4.7uF;Tol 20%;Vol-Rtg 10 VDC;SMT;ESR 5 Ohms | Sprague / Vishay 298D475X0010M2T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 298D475X0010M2T.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountPCB, Surface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth850 µm
Height800 µm
Height - Seated (Max)889 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay 298D475X0010M2T.

Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet12 pages14 years ago
Datasheet21 pages10 years ago
_legacy Avnet
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago