TE Connectivity T90S5D12-24

Relay, General Purpose, SPDT, 20A, 24VDC, Through-Hole, T90 Series, T90S5D1224T90

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Coil Current36 mA
Coil Power870 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating20 A
Current Rating20 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption2.8 W
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)24 V
Dimensions
Depth27.43 mm
Height20.4 mm
Length30.5 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T90S5D12-24.

Farnell
Datasheet3 pages10 years ago
TE Connectivity
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages13 years ago
Datasheet484 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
TME
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T90S5D12-24.

Related Parts

Descriptions

Descriptions of TE Connectivity T90S5D12-24 provided by its distributors.

Relay, General Purpose, SPDT, 20A, 24VDC, Through-Hole, T90 Series,T90S5D1224T90
Electromechanical Relay 24VDC 660Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay
General Purpose Power Relay 20A 24VDC SPDT - 3-1393209-1
T90 Series 20 A SPDT 24 VDC PCB Mount General Purpose Power Relay
Relay, Spdt, 240Vac, 28Vdc, 30A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:30A; Product Range:T90 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240Vac; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T90S5D12-24
RELAY, SPDT, 240VAC, 28VDC, 30A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: T90 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Solder; Contact Voltage VDC: 28VDC; Contact Material: Silver Cadmium Oxide; Coil Resistance: 660ohm; SVHC: No SVHC (07-Jul-2017); Coil Current: 36mA; Coil Voltage VDC Nom: 24V; Contact Current AC Max: 20A; Contact Current Max: 30A; Contact Voltage AC Nom: 240V; Contact Voltage DC Nom: 28V; External Depth: 20.4mm; External Height: 32.26mm; External Length / Height: 32.26mm; External Width: 27.43mm; Nom Operating Power: 870mW; Relay Type: Power - General Purpose

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393209-1
  • 313932091
  • T90S5D12-24.
  • T90S5D12-24..

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Coil Current36 mA
Coil Power870 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating20 A
Current Rating20 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption2.8 W
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)24 V
Dimensions
Depth27.43 mm
Height20.4 mm
Length30.5 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T90S5D12-24.

Farnell
Datasheet3 pages10 years ago
TE Connectivity
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages13 years ago
Datasheet484 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
TME
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago