TE Connectivity 4-1419104-3

Special Order: T9AV5L22-24 Power Relay Type: Standard Coil Magnetic System: Monostable
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current36 mA
Coil Power900 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Number of Contacts1
PackagingBulk
Throw ConfigurationSPDT
Dimensions
Height20.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419104-3.

Master Electronics
Datasheet4 pages8 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet4 pages1 year ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
TE Connectivity
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Inventory History

3 month trend:
+11.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1419104-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1419104-3 provided by its distributors.

Special Order: T9AV5L22-24 Power Relay Type: Standard Coil Magnetic System: Monostable
Electromechanical Relay 24VDC 660Ohm 20(NO)/10(NC)A SPDT (32.51x27.43x20.4)mm THT Industrial Relay
Relay, 1 Form C (NO/NC), 24 V (DC), 660 Ω, 20 A, 277 V (AC), monostable, 4-1419104-3
General Purpose Relays T9AV5L22-24=RELAY QC/PC VENTED
T9A Series DC Coil 30A Relay with Flux-Proof Plastic Case 1-Form C (1 CO) 24 VDC 660 Ohm 900 mW Silver Cadmium Oxide Contact PCB Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AV5L22-24

Technical Specifications

Physical
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current36 mA
Coil Power900 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Number of Contacts1
PackagingBulk
Throw ConfigurationSPDT
Dimensions
Height20.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419104-3.

Master Electronics
Datasheet4 pages8 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet4 pages1 year ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
TE Connectivity
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago

Compliance

Environmental Classification
ELVNon-Compliant
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page6 years ago