TE Connectivity T90N5D12-24

Relay; 20 A (Contact); 24 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 660 Ohms

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins6
Weight20 g
Technical
Coil Current36 mA
Coil Power1 W
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating20 A
Contact Voltage Rating (AC)277 V
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Consumption2.8 W
Relay TypeGeneral Purpose
Release Time15 ms
TerminationPCB
Throw ConfigurationSPDT
Voltage Rating (AC)300 V
Voltage Rating (DC)24 V
Dimensions
Depth24.13 mm
Height17.2974 mm
Length30.734 mm
Width24.1046 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T90N5D12-24.

element14 APAC
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
element14
Datasheet2 pages20 years ago
Electro Sonic
Datasheet3 pages13 years ago
Datasheet484 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T90N5D12-24.

Related Parts

Descriptions

Descriptions of TE Connectivity T90N5D12-24 provided by its distributors.

Relay; 20 A (Contact); 24 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 660 Ohms
Electromechanical Relay 24VDC 660Ohm 30A SPDT (30.5x24.13x17.27)mm THT Power Relay
T90 Series 20 A SPDT 24 VDC PCB Mount General Purpose Power Relay
General Purpose Power Relay 20A 24VDC SPDT
Electromechanical Relay SPDT 30A 24VDC 660Ohm Through Hole
RELAY,SPDT,20A,24V,660OHM, THRU-HOLE,BLK<AZ
POWER RELAY, SPDT, 30A, 277VAC, TH; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 30A; Product Range: T90 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 277V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 660ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393208-3
  • T90N5D12-24.
  • T90N5D12-24..

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins6
Weight20 g
Technical
Coil Current36 mA
Coil Power1 W
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating20 A
Contact Voltage Rating (AC)277 V
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Consumption2.8 W
Relay TypeGeneral Purpose
Release Time15 ms
TerminationPCB
Throw ConfigurationSPDT
Voltage Rating (AC)300 V
Voltage Rating (DC)24 V
Dimensions
Depth24.13 mm
Height17.2974 mm
Length30.734 mm
Width24.1046 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T90N5D12-24.

element14 APAC
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
element14
Datasheet2 pages20 years ago
Electro Sonic
Datasheet3 pages13 years ago
Datasheet484 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago