Vishay T58MM226M6R3C0300

Cap Tant Solid 22uF 6.3V MM CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-09 0.3 Ohm 105°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth850 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay T58MM226M6R3C0300.

element14 APAC
Datasheet16 pages7 years ago
Datasheet16 pages8 years ago
Newark
Datasheet16 pages5 years ago
Datasheet6 pages8 years ago
Future Electronics
Datasheet16 pages6 years ago

Inventory History

3 month trend:
-64.00%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.208
$ 0.208
Stock
3,778,165
192,102
192,102
Authorized Distributors
9
9
9
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
500 mΩ
500 mΩ
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay T58MM226M6R3C0300.

Related Parts

Descriptions

Descriptions of Vishay T58MM226M6R3C0300 provided by its distributors.

Cap Tant Solid 22uF 6.3V MM CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-09 0.3 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603
T58 Series 0603 22 uF ±20% 6.3 V 300 mOhm ESR SMT Polymer Chip Capacitor
CAP, 22µF, 6.3V, 20%; Capacitance: 22µF; Voltage Rating: 6.3V; Product Range: vPolyTan T58 Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: M; ESR: 0.3ohm; Operating Temperature Min: -55°C; Operating Temperature Ma
Capacitance:22Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:M; Esr:0.3Ohm; Capacitor Case/Package:0603 [1608 Metric]; Product Length:1.6Mm; Product Width:0.85Mm; Product Height:0.9Mm; Qualification:- Rohs Compliant: Yes |Vishay T58MM226M6R3C0300.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T58MM226M6R3C0300.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532210050
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth850 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay T58MM226M6R3C0300.

element14 APAC
Datasheet16 pages7 years ago
Datasheet16 pages8 years ago
Newark
Datasheet16 pages5 years ago
Datasheet6 pages8 years ago
Future Electronics
Datasheet16 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago