KYOCERA AVX F380J226MMAAH1

F38 Series 0603 22 uF ±20 % 6.3 V Mini Polymer ESR 0300 Tantalum Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current13.9 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current354 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height900 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F380J226MMAAH1.

Upverter
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-82.27%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.211
$ 0.211
Stock
44,439
3,450,138
3,450,138
Authorized Distributors
6
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
500 mΩ
500 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
354 mA
224 mA
224 mA
Height - Seated (Max)
889 µm
889 µm
889 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX F380J226MMAAH1.

Related Parts

Descriptions

Descriptions of KYOCERA AVX F380J226MMAAH1 provided by its distributors.

F38 Series 0603 22 uF ±20 % 6.3 V Mini Polymer ESR 0300 Tantalum Capacitor
Cap Tant Polymer 22uF 6.3VDC M CASE 20%( 1.6 X 0.85 X 0.8mm) Undertab SMD 1608-09 0.2 Ohm 105C T/R
CONDUCTIVE POLYMER CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current13.9 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current354 mA
Schedule B8532210050
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height900 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F380J226MMAAH1.

Upverter
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago