KEMET T520Y337M010ATE025

Cap Tant Polymer 330uF 10V Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40, Y 25 mOhm 105°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)25 mΩ
PackagingCut Tape
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for KEMET T520Y337M010ATE025.

Newark
Datasheet1 page6 years ago

Inventory History

3 month trend:
-14.40%

Alternate Parts

Price @ 1000
$ 1.81
$ 1.06
$ 1.06
Stock
14,349
302,414
302,414
Authorized Distributors
5
19
19
Capacitance
330 µF
330 µF
330 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
35 mΩ
35 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
-
3 A
3 A
Height - Seated (Max)
-
3.9878 mm
3.9878 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520Y337M010ATE025.

Descriptions

Descriptions of KEMET T520Y337M010ATE025 provided by its distributors.

Cap Tant Polymer 330uF 10V Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40,Y 25 mOhm 105°C T/R
Avnet Japan
Cap, 330Μf, 10V, 20% Rohs Compliant: Yes |Kemet T520Y337M010ATE025
CAP, 330µF, 10V, 20%; Capacitance: 330µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: Y; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperat

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)25 mΩ
PackagingCut Tape
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for KEMET T520Y337M010ATE025.

Newark
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant