KEMET T520Y337M010ANE015

Cap Tant Polymer 330uF 10VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Ohm 105°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
T520Y337M010ANE0150
1d

Technical Specifications

Physical
Case Code (Imperial)2917
Case Code (Metric)7343
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)15 mΩ
PackagingCut Tape
Voltage Rating10 V
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for KEMET T520Y337M010ANE015.

Farnell
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page7 years ago
Datasheet26 pages8 years ago
element14 APAC
Datasheet1 page12 years ago

Alternate Parts

Price @ 1000
$ 2.347
$ 1.06
$ 1.06
Stock
0
303,317
303,317
Authorized Distributors
0
19
19
Capacitance
330 µF
330 µF
330 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
35 mΩ
35 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
-
3 A
3 A
Height - Seated (Max)
-
3.9878 mm
3.9878 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520Y337M010ANE015.

Descriptions

Descriptions of KEMET T520Y337M010ANE015 provided by its distributors.

Cap Tant Polymer 330uF 10VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Ohm 105°C T/R
CAP, TANT, POLYMER, 330UF, 10V, 2917
330.uf 10.0V |Kemet T520Y337M010ANE015
CAP, 330UF, 10V, TANT, POLYMER, CASE Y; Capacitance: 330µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: Y; ESR: 0.015ohm; Operating Temperature Min: -55°C;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case Code (Imperial)2917
Case Code (Metric)7343
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)15 mΩ
PackagingCut Tape
Voltage Rating10 V
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for KEMET T520Y337M010ANE015.

Farnell
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page7 years ago
Datasheet26 pages8 years ago
element14 APAC
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant