KEMET T520D157M006ATE055

Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 105 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)55 mΩ
FeaturesGeneral Purpose
Leakage Current95 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance55 mΩ
Ripple Current1.2 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch3.6 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520D157M006ATE055.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page10 years ago
Newark
Datasheet8 pages14 years ago
Datasheet24 pages13 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet219 pages9 years ago
element14
Datasheet7 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
TME
Datasheet1 page6 years ago
Datasheet25 pages7 years ago
element14 APAC
Datasheet37 pages7 years ago
Datasheet26 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-67.74%

Alternate Parts

Price @ 1000
$ 0.559
$ 0.589
$ 0.589
Stock
180,122
237,154
237,154
Authorized Distributors
8
11
11
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
15 mΩ
15 mΩ
Leakage Current
95 µA
95 µA
95 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520D157M006ATE055.

Related Parts

Descriptions

Descriptions of KEMET T520D157M006ATE055 provided by its distributors.

Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 105 C T/R
Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, D, 55 mohm, 2917 [7343-31 Metric]
CAP,T520D157M006AT E055,POLYME R,150UF,6.3V,20%,D CASE, 055,
CAP, 150µF, 6.3V, 20%; Capacitance: 150µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.055ohm; Operating Temperature Min: -55°C; Operating Temper
Tantalum Capacitor, 150Uf, 6.3V, 7343-31 20%; Capacitance:150Μf; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; Esr:0.055Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520D157M006ATE055

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D157M006AT E055
  • T520D157M006ATE055.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)55 mΩ
FeaturesGeneral Purpose
Leakage Current95 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance55 mΩ
Ripple Current1.2 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch3.6 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520D157M006ATE055.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page10 years ago
Newark
Datasheet8 pages14 years ago
Datasheet24 pages13 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet219 pages9 years ago
element14
Datasheet7 pages18 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
TME
Datasheet1 page6 years ago
Datasheet25 pages7 years ago
element14 APAC
Datasheet37 pages7 years ago
Datasheet26 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant