Panasonic 6TPC150M

Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, D2, 40 mohm, 2917 [7343-19 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
FeaturesGeneral Purpose
Leakage Current94.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.9 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPC150M.

Newark
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages4 years ago
TME
Datasheet6 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+15.82%

Alternate Parts

Price @ 1000
$ 0.6
$ 1.362
$ 1.46
$ 0.342
$ 0.566
Stock
216,783
168,319
5,805
5,600
1,280
Authorized Distributors
16
3
4
5
2
Capacitance
150 µF
150 µF
150 µF
-
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
2917
2917
2917
-
Molded
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
-
-
Tolerance
20 %
20 %
20 %
-
20 %
ESR (Equivalent Series Resistance)
40 mΩ
25 mΩ
40 mΩ
-
45 mΩ
Life (Hours)
2000 hours
2000 hours
-
-
-
Ripple Current
1.9 A
2.7 A
2.2 A
-
-
Height - Seated (Max)
2.0066 mm
1.905 mm
1.905 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 6TPC150M.

Related Parts

Descriptions

Descriptions of Panasonic 6TPC150M provided by its distributors.

Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, D2, 40 mohm, 2917 [7343-19 Metric]
Cap Tant Solid 150uF 6.3V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 105 C Embossed T/R
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
TPC Series 150 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
150uF SMD Solid Polymer Tantalum Capacitor, 6.3 V +/-20%, POSCAP Series | Panasonic Electronic Components 6TPC150M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPC150M.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
FeaturesGeneral Purpose
Leakage Current94.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.9 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height1.9 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 6TPC150M.

Newark
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet6 pages4 years ago
TME
Datasheet6 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant