KEMET T495X227K010ATE060

Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance60 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X227K010ATE060.

Farnell
Datasheet1 page3 years ago
Factory Futures
Datasheet27 pages10 years ago

Inventory History

3 month trend:
-6.50%

Alternate Parts

Price @ 1000
$ 1.521
$ 0.656
$ 0.656
Stock
3,856
1,179,764
1,179,764
Authorized Distributors
4
19
19
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
60 mΩ
100 mΩ
100 mΩ
Leakage Current
-
22 µA
22 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X227K010ATE060.

Related Parts

Descriptions

Descriptions of KEMET T495X227K010ATE060 provided by its distributors.

Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Cap Tant Solid 220uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.06 Ohm 125°C Automotive T/R
CAP, 220UF, 10V, TANT, CASE X; Capacitance: 220µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance60 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X227K010ATE060.

Farnell
Datasheet1 page3 years ago
Factory Futures
Datasheet27 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant