KEMET T495D227K010ATE045

Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance45 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D227K010ATE045.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet27 pages10 years ago
Datasheet28 pages7 years ago
element14 APAC
Datasheet28 pages8 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet28 pages9 years ago
Factory Futures
Datasheet24 pages11 years ago
TME
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages8 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-2.82%

Alternate Parts

Price @ 1000
$ 1.184
$ 0.584
$ 0.584
Stock
345,886
1,345,454
1,345,454
Authorized Distributors
13
16
16
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
500 mΩ
500 mΩ
Leakage Current
-
22 µA
22 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D227K010ATE045.

Related Parts

Descriptions

Descriptions of KEMET T495D227K010ATE045 provided by its distributors.

Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
220uF Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, T495 Series | KEMET T495D227K010ATE045
CAP, 220µF, 10V, 10%; Capacitance: 220µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D227K010ATE045.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance45 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D227K010ATE045.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet27 pages10 years ago
Datasheet28 pages7 years ago
element14 APAC
Datasheet28 pages8 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet28 pages9 years ago
Factory Futures
Datasheet24 pages11 years ago
TME
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages8 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant