KEMET T495X107M016ATE080

Cap Tant Solid 100uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.08 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X107M016ATE080.

Newark
Datasheet29 pages10 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.293
$ 1.084
$ 1.084
Stock
4,216
339,241
339,241
Authorized Distributors
2
9
9
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-43
7343-43
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
100 mΩ
100 mΩ
Leakage Current
-
-
-
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X107M016ATE080.

Related Parts

Descriptions

Descriptions of KEMET T495X107M016ATE080 provided by its distributors.

Cap Tant Solid 100uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.08 Ohm 125 C T/R
CAP, 100UF, 16V, TANT, CASE X; Capacitance: 100µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Tantalum Capacitor, 100Uf 16V 0.08 Ohm 20%, 7343-43, Full Reel; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.08Ohm; Manufacturer Size Code:X; Failure Rate:- Rohs Compliant: Yes |Kemet T495X107M016ATE080

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X107M016AT E080

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X107M016ATE080.

Newark
Datasheet29 pages10 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant