KEMET T495D476K016ATE180

Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)180 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532210050
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D476K016ATE180.

TME
Datasheet27 pages10 years ago
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Newark
Datasheet210 pages10 years ago
Datasheet29 pages10 years ago
Farnell
Datasheet1 page6 years ago
Datasheet28 pages9 years ago
element14 APAC
Datasheet24 pages11 years ago
Burklin Elektronik
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-38.61%

Alternate Parts

Price @ 1000
$ 0.7
$ 0.353
$ 0.353
Stock
69,494
1,034,695
1,034,695
Authorized Distributors
11
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
180 mΩ
800 mΩ
800 mΩ
Leakage Current
-
7.5 µA
7.5 µA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D476K016ATE180.

Related Parts

Descriptions

Descriptions of KEMET T495D476K016ATE180 provided by its distributors.

Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.18 Ohm 125°C Automotive T/R
TANTALUM CAPACITOR, 47UF 16V 0.18 OHM 10%, 7343-31
SMD Tantalum Cap. 47uF 16V D Taped
CAP, 47µF, 16V, 10%, REEL; Capacitance: 47µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature
Capacitance uF = 47 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 2917 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 180 / Leakage Current uA = 7.5 / Ripple Current mA = 913 / Dissipation Factor % = 6 / Series = T495 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • .T495D476K016ATE180
  • T495D476K016AT E180
  • T495D476K016ATE180.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)180 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532210050
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D476K016ATE180.

TME
Datasheet27 pages10 years ago
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Newark
Datasheet210 pages10 years ago
Datasheet29 pages10 years ago
Farnell
Datasheet1 page6 years ago
Datasheet28 pages9 years ago
element14 APAC
Datasheet24 pages11 years ago
Burklin Elektronik
Datasheet28 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant