KEMET T495X476K020ATE150

Cap Tant Solid 47uF 20V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current7.5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current420 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X476K020ATE150.

Farnell
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Datasheet28 pages9 years ago
Electro Sonic
Datasheet28 pages9 years ago
element14 APAC
Datasheet1 page11 years ago
Factory Futures
Datasheet24 pages11 years ago
Newark
Datasheet1 page6 years ago
Datasheet29 pages10 years ago
TME
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-12.49%

Alternate Parts

Price @ 1000
$ 1.063
$ 1.084
$ 1.084
Stock
205,982
315,206
315,206
Authorized Distributors
13
12
12
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
150 mΩ
Leakage Current
7.5 µA
11.8 µA
11.8 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495X476K020ATE150.

Related Parts

Descriptions

Descriptions of KEMET T495X476K020ATE150 provided by its distributors.

Cap Tant Solid 47uF 20V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 47 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Capacitor;Tantalum SMT;Low ESR;47uF;20V;10%;TR | KEMET T495X476K020ATE150
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
Cap, 47Μf, 20V, 10%, 2917, Smd; Capacitance:47Μf; Voltage Rating:20V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:T495 Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |Kemet T495X476K020ATE150

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X476K020ATE150.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current7.5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current420 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495X476K020ATE150.

Farnell
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
Datasheet28 pages9 years ago
Electro Sonic
Datasheet28 pages9 years ago
element14 APAC
Datasheet1 page11 years ago
Factory Futures
Datasheet24 pages11 years ago
Newark
Datasheet1 page6 years ago
Datasheet29 pages10 years ago
TME
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Datasheet27 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant