KEMET T495D336K025ATE300

33uF Solid MnO2 Tantalum Capacitor, 25 V dc +/-10%, T495 Series | KEMET T495D336K025ATE300
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance300 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch3.8 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D336K025ATE300.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
TME
Datasheet27 pages10 years ago
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet28 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet28 pages9 years ago
Factory Futures
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-14.37%

Alternate Parts

Price @ 1000
$ 0.554
$ 0.64
$ 0.64
Stock
185,657
410,359
410,359
Authorized Distributors
11
17
17
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
700 mΩ
700 mΩ
Leakage Current
8.3 µA
8.3 µA
8.3 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T495D336K025ATE300.

Related Parts

Descriptions

Descriptions of KEMET T495D336K025ATE300 provided by its distributors.

33uF Solid MnO2 Tantalum Capacitor, 25 V dc +/-10%, T495 Series | KEMET T495D336K025ATE300
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C Automotive T/R
Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
TANTALUM CAPACITOR, 33UF 25V, 0.3 OHM, 0.1, 7343-31
CAP, 33µF, 25V, 10%; Capacitance: 33µF; Voltage Rating: 25V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 12

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D336K025AT E300
  • T495D336K025ATE300.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance300 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch3.8 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KEMET T495D336K025ATE300.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago
TME
Datasheet27 pages10 years ago
Datasheet1 page7 years ago
Datasheet27 pages7 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet28 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet28 pages9 years ago
Factory Futures
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet23 pages13 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant