KEMET T494D336K025AT

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current612 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494D336K025AT.

Newark
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago

Inventory History

3 month trend:
+30.95%

Alternate Parts

Price @ 1000
$ 2.261
$ 0.64
$ 0.64
Stock
23,063
410,359
410,359
Authorized Distributors
4
17
17
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
700 mΩ
700 mΩ
Leakage Current
8.3 µA
8.3 µA
8.3 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494D336K025AT.

Related Parts

Descriptions

Descriptions of KEMET T494D336K025AT provided by its distributors.

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125°C T/R
CAP, 33UF, 25V, TANT, CASE D; Capacitance: 33µF; Voltage Rating: 25V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu
Capacitor Tant, 33Uf, 25V, Full Reel; Capacitance:33Μf; Voltage(Dc):25V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.4Ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:612Ma Rohs Compliant: Yes |Kemet T494D336K025AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current612 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494D336K025AT.

Newark
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant