KEMET T520B686M006ATE070

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)70 mΩ
FeaturesGeneral Purpose
Leakage Current43 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance70 mΩ
Ripple Current1.8 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520B686M006ATE070.

element14 APAC
Datasheet1 page6 years ago
Datasheet37 pages7 years ago
Farnell
Datasheet1 page10 years ago
Datasheet25 pages11 years ago
Datasheet26 pages9 years ago
Electro Sonic
Datasheet219 pages9 years ago
LKR
Datasheet40 pages4 years ago
TME
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+29.33%

Alternate Parts

Price @ 1000
$ 0.341
$ 0.379
$ 0.379
Stock
120,358
174,964
174,964
Authorized Distributors
9
19
19
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Leakage Current
43 µA
42.8 µA
42.8 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520B686M006ATE070.

Related Parts

Descriptions

Descriptions of KEMET T520B686M006ATE070 provided by its distributors.

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105 C T/R
Tantalum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric]
TANTALUM CAPACITOR, 68UF 66.3V 0.07 OHM 20%, 3528-21
Capacitor;Tantalum;Cap 68 uF;Tol 20%;Vol-Rtg 6.3 VDC;SMT;3528-21;ESR;TR | KEMET T520B686M006ATE070
CAP,T520B686M006AT E070,POLYME R,68UF,6.3V,20%,B CASE, 070,T
CAP, 68µF, 6.3V, 20%; Capacitance: 68µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperatu
Tantalum Capacitor, 68Uf 66.3V 0.07 Ohm 20%, 3528-21; Capacitance:68Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:B; Esr:0.07Ohm; Capacitor Case/Package:1411 [3528 Metric]; Product Length:3.5Mm Rohs Compliant: Yes |Kemet T520B686M006ATE070

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520B686M006AT E070
  • T520B686M006ATE070.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)70 mΩ
FeaturesGeneral Purpose
Leakage Current43 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance70 mΩ
Ripple Current1.8 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520B686M006ATE070.

element14 APAC
Datasheet1 page6 years ago
Datasheet37 pages7 years ago
Farnell
Datasheet1 page10 years ago
Datasheet25 pages11 years ago
Datasheet26 pages9 years ago
Electro Sonic
Datasheet219 pages9 years ago
LKR
Datasheet40 pages4 years ago
TME
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet201 pages10 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant