KEMET T494A335M016AT

Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4 Ω
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current137 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.8 mm
Length3.2 mm
Width1.6 mm

Inventory History

3 month trend:
+59.17%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.115
$ 0.115
Stock
19,458
531,980
531,980
Authorized Distributors
4
11
11
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
3216-18
3216-18
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494A335M016AT.

Related Parts

Descriptions

Descriptions of KEMET T494A335M016AT provided by its distributors.

Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
CAP, 3.3UF, 16V, TANT, CASE A; Capacitance: 3.3µF; Voltage Rating: 16V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 3.3Uf, 16V; Capacitance:3.3Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:4Ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:137Ma; Product Length:3.2Mm Rohs Compliant: Yes |Kemet T494A335M016AT
Capacitance uF = 3.3 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 4 / Leakage Current nA = 500 / Ripple Current mA = 137 / Dissipation Factor % = 6 / Series = T494 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4 Ω
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current137 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.8 mm
Length3.2 mm
Width1.6 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant