KEMET T491A335M016AT

Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Resistance5 Ω
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A335M016AT.

Newark
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages8 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Datasheet23 pages6 years ago
element14
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+3.93%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.083
$ 0.083
Stock
400,080
576,202
576,202
Authorized Distributors
11
10
10
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3216-18
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491A335M016AT.

Related Parts

Descriptions

Descriptions of KEMET T491A335M016AT provided by its distributors.

Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Cap Tant Solid 3.3uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C Automotive T/R
Cap 3.3Uf 16Vdc 20% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes
CAP, 3.3µF, 16V, 20%; Capacitance: 3.3µF; Voltage Rating: 16V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max:
Capacitance uF = 3.3 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 5 / Leakage Current nA = 500 / Ripple Current mA = 122 / Dissipation Factor % = 6 / Series = T491 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A335M016AT.

Technical Specifications

Physical
Case/Package3216-18
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Resistance5 Ω
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491A335M016AT.

Newark
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages8 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Datasheet23 pages6 years ago
element14
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant