KEMET T491X107M016AT

Cap Tant Solid 100uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.7 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance700 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491X107M016AT.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet58 pages10 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-28.42%

Alternate Parts

Price @ 1000
$ 0.763
$ 1.084
$ 1.084
Stock
231,034
339,241
339,241
Authorized Distributors
10
9
9
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-43
7343-43
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
100 mΩ
100 mΩ
Leakage Current
16 µA
-
-
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491X107M016AT.

Related Parts

Descriptions

Descriptions of KEMET T491X107M016AT provided by its distributors.

Cap Tant Solid 100uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.7 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
CAP, 100µF, 16V, 20%; Capacitance: 100µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max:
Tantalum Capacitor, 100Uf, 16V 20%; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.7Ohm; Manufacturer Size Code:X; Failure Rate:-; Ripple Current:486Ma Rohs Compliant: Yes |Kemet T491X107M016AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491X107M016AT.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance700 mΩ
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.2926 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491X107M016AT.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Datasheet23 pages6 years ago
Factory Futures
Datasheet58 pages10 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant