KEMET T491B226K016AT

22uF Solid MnO2 Tantalum Capacitor, 16 V +/-10%, T491 Series | KEMET T491B226K016AT
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight65.005457 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.2 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current3.5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current197 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B226K016AT.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
Datasheet23 pages7 years ago
Datasheet25 pages9 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
element14
Datasheet23 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-6.08%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.223
$ 0.223
Stock
922,419
2,823,684
2,823,684
Authorized Distributors
18
19
19
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.2 Ω
1.9 Ω
1.9 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491B226K016AT.

Related Parts

Descriptions

Descriptions of KEMET T491B226K016AT provided by its distributors.

22uF Solid MnO2 Tantalum Capacitor, 16 V +/-10%, T491 Series | KEMET T491B226K016AT
Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.2 Ohm 125C Automotive T/R
STANDARD TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411
Tantalum Capacitors - Solid Smd 16V 22Uf 1311 10% Esr=2.2Ohms
Cap 22Uf 16Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: Yes
Tantalum capacitor SMD; 22uF; 16V; 10%; 2K; 3.5x2.8
SMD Tantalum Cap. 22uF 16V B Taped
CAP, 22µF, 16V, 10%, REEL; Capacitance: 22µF; Voltage Rating: 16V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B226K016AT.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight65.005457 mg
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.2 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current3.5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current197 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B226K016AT.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
Datasheet23 pages7 years ago
Datasheet25 pages9 years ago
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet7 pages18 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages12 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
element14
Datasheet23 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant