Vishay 293D226X9016B2TE3

Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.9 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.9 Ω
FeaturesGeneral Purpose
Leakage Current3.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor6
Ripple Current210 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X9016B2TE3.

element14 APAC
Datasheet9 pages15 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet23 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet23 pages8 years ago
Datasheet23 pages10 years ago
Datasheet24 pages4 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Upverter
Datasheet23 pages7 years ago
Arrow Electronics
Datasheet12 pages11 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+45.17%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.182
$ 0.182
Stock
2,814,599
943,424
943,424
Authorized Distributors
19
18
18
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.9 Ω
2.2 Ω
2.2 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D226X9016B2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D226X9016B2TE3 provided by its distributors.

Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.9 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411
Tantalum Capacitor, 22Uf 16V, 1.9 Ohm, 0.1, 3528-21, Full Reel; Capacitance:22Μf; Voltage(Dc):16V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:1.9Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Vishay 293D226X9016B2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D226X9016B2TE3.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.9 Ω
FeaturesGeneral Purpose
Leakage Current3.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor6
Ripple Current210 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D226X9016B2TE3.

element14 APAC
Datasheet9 pages15 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet23 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet23 pages8 years ago
Datasheet23 pages10 years ago
Datasheet24 pages4 years ago
Datasheet23 pages9 years ago
Datasheet8 pages17 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Upverter
Datasheet23 pages7 years ago
Arrow Electronics
Datasheet12 pages11 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago