KEMET T491B106M025AT

Cap Tant Solid 10uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current2.5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current168 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B106M025AT.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Datasheet23 pages6 years ago

Inventory History

3 month trend:
-24.79%

Alternate Parts

Price @ 1000
$ 0.325
$ 0.19
$ 0.19
Stock
120,726
142,166
142,166
Authorized Distributors
12
12
12
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
-
-
Case/Package
1411
Molded
Molded
Voltage Rating (DC)
25 V
200 kV
200 kV
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
2.3 Ω
2.3 Ω
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
8 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491B106M025AT.

Related Parts

Descriptions

Descriptions of KEMET T491B106M025AT provided by its distributors.

Cap Tant Solid 10uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
TANTALUM CAPACITOR, 10UF, 25V, 3 OHM, 0.2, 3528-21
CAP, 10µF, 25V, 20%; Capacitance: 10µF; Voltage Rating: 25V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 12
Tantalum Capacitor, 10Uf, 25V, 3 Ohm, 0.2, 3528-21; Capacitance:10Μf; Voltage(Dc):25V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:3Ohm; Manufacturer Size Code:B; Product Length:3.5Mm; Case Size:1411Rohs Compliant: Yes |Kemet T491B106M025AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B106M025AT.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current2.5 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current168 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B106M025AT.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
TME
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages8 years ago
Datasheet8 pages18 years ago
Datasheet23 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant