📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET T491B106K025AT

Cap Tant Solid 10uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET T491B106K025AT.

IHS

Datasheet23 pages1 year ago

Upverter

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+58.41%

CAD Models

Download KEMET T491B106K025AT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.17
$ 0.17
Stock
528,100
1,690,345
1,690,345
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2.3 Ω
2.3 Ω
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cap Tant Solid 10uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3 Ohm 125 C T/R
Cap Tant Solid 10uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Cap Tant Solid 10uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.1 Ohm 125 C T/R

Descriptions

Descriptions of KEMET T491B106K025AT provided by its distributors.

Cap Tant Solid 10uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
10uF Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-10%, T491 Series | KEMET T491B106K025AT
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
Tantalum Capacitor, 10Uf, 25V, 3 Ohm, 0.1, 3528-21, Full Reel; Capacitance:10Μf; Voltage(Dc):25V; Tantalum Capacitor Case:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Esr:3Ohm; Series Name:T491 Rohs Compliant: Yes |Kemet T491B106K025AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B106K025AT.