KEMET T491B106K016AT7280

Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B106K016AT7280.

Datasheet23 pages6 years ago

Inventory History

3 month trend:
-1.95%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.142
$ 0.142
Stock
241,890
4,340,294
4,340,294
Authorized Distributors
6
17
17
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Molded
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2.8 Ω
2.8 Ω
Leakage Current
-
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491B106K016AT7280.

Related Parts

Descriptions

Descriptions of KEMET T491B106K016AT7280 provided by its distributors.

Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
Cap, 10Uf, 16V, Tant, Case B; Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:2Ohm; Manufacturer Size Code:B; Product Length:3.5Mm; Product Width:2.8Mm Rohs Compliant: Yes |Kemet T491B106K016AT7280

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B106K016AT-7280

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Schedule B8532210050
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B106K016AT7280.

Datasheet23 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant