KEMET T491B106K016AT

Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.8 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current174 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B106K016AT.

Farnell
Datasheet4 pages3 years ago
Datasheet1 page6 years ago
Datasheet25 pages9 years ago
Datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages19 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago
Datasheet19 pages19 years ago
Datasheet0 pages0 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Future Electronics
Datasheet24 pages8 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet24 pages11 years ago
Factory Futures
Datasheet45 pages11 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-15.38%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.119
$ 0.3
$ 0.249
$ 0.272
$ 0.536
$ 0.112
$ 0.208
$ 0.683
Stock
4,565,135
8,479,208
504,581
446,473
236,209
299,299
228,851
82,600
76,939
Authorized Distributors
17
20
15
16
15
10
6
11
13
Capacitance
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
1411
1411
1411
Molded
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.8 Ω
2 Ω
800 mΩ
800 mΩ
800 mΩ
3.5 Ω
2 Ω
2 Ω
800 mΩ
Leakage Current
1.6 µA
500 nA
1.6 µA
1.6 µA
1.6 µA
1.6 µA
-
-
-
Dissipation Factor
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491B106K016AT.

Related Parts

Descriptions

Descriptions of KEMET T491B106K016AT provided by its distributors.

Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
10uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T491 Series | KEMET T491B106K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
Capacitor 10uF 16 Volt 10% 3.5 X 2.8 X 1.9mm SMD 3528-21 Tape and Reel
Tantalum capacitor SMD; 10uF; 16V; B 125deg.C; 10%; 2K; 3.5x2.8
Cap 10Uf 16Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: Yes
CAP, 10µF, 16V, 10%, REEL; Capacitance: 10µF; Voltage Rating: 16V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B106K016AT.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.8 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current174 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.9 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B106K016AT.

Farnell
Datasheet4 pages3 years ago
Datasheet1 page6 years ago
Datasheet25 pages9 years ago
Datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages19 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago
Datasheet19 pages19 years ago
Datasheet0 pages0 years ago
Newark
Datasheet23 pages5 years ago
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet1 page11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Upverter
Datasheet23 pages6 years ago
Electro Sonic
Datasheet24 pages9 years ago
_legacy Avnet
Datasheet25 pages12 years ago
element14
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Future Electronics
Datasheet24 pages8 years ago
element14 APAC
Datasheet1 page10 years ago
Datasheet24 pages11 years ago
Factory Futures
Datasheet45 pages11 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant