KEMET T491B106K016AH

Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Weight65.005457 mg
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B106K016AH.

Newark
Datasheet4 pages3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet23 pages7 years ago
element14 APAC
Datasheet24 pages7 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet23 pages6 years ago

Inventory History

3 month trend:
-9.41%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.142
$ 0.142
Stock
104,922
4,338,694
4,338,694
Authorized Distributors
11
17
17
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2.8 Ω
2.8 Ω
Leakage Current
-
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491B106K016AH.

Related Parts

Descriptions

Descriptions of KEMET T491B106K016AH provided by its distributors.

Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
Capacitor, TANTALUM, 10UF, 16V, CASE B; Capaci; Capacitance:10µF; Voltage(DC):16V; Capacitor Case /
Cap 10Uf 16Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: No
CAP, 10UF, 16V, TANT, CASE B; Capacitance: 10µF; Voltage Rating: 16V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B106K016AH.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Weight65.005457 mg
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
Failure Rate0.001 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491B106K016AH.

Newark
Datasheet4 pages3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet23 pages7 years ago
element14 APAC
Datasheet24 pages7 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet23 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSNon-Compliant