📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET T491A105K016AT7280

Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET T491A105K016AT7280.

IHS

Datasheet23 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-32.69%

CAD Models

Download KEMET T491A105K016AT7280 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.114
$ 0.114
Stock
60,176
3,232,767
3,232,767
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 1uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7.6 Ohm 125 C T/R
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9.3 Ohm 125 C T/R
KYOCERA AVXTAJA105K016SNJ
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 11 Ohm 125°C T/R

Descriptions

Descriptions of KEMET T491A105K016AT7280 provided by its distributors.

Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
1206 (3216Metric) T491 16V 1muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
T491A105K016AT7280, YAGEO / KEMET ELECTRONICS
1.00Uf 16.0V |Kemet T491A105K016AT7280

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A105K016AT-7280