Vishay 293D105X9016A2TE3

Surface Mount Tantalum Capacitor, TANTAMOUNTr, 293D Series, 1 F, 10%, 16 V, 1206 [3216 Metric]

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
293D105X9016A2TE3 552,000 Buy Now »
USD
0.039
293D105X9016A2TE3 488 Buy Now »
USD
0.092 0.092
Avnet
293D105X9016A2TE3 434,000 Buy Now »
USD
0.087
Digi-Key 3
718-1113-1-ND 5,104 Buy Now »
USD
0.300 0.208 0.125 0.079 0.079
718-1113-6-ND 5,104 Buy Now »
USD
0.300 0.208 0.125 0.079 0.079
718-1113-2-ND 4,000 Buy Now »
USD
0.066
Newark 3
47R4599 6,720 Buy Now »
CAD
0.723 0.407 0.191 0.191
65K2801 1,203 Buy Now »
CAD
0.182 0.180 0.180 0.165 0.165
65K2802 4,000 Buy Now »
CAD
0.120
Chip One Stop Japan
C1S803600797152 488 Buy Now »
JPY
13.50 13.50 13.50
TTI 2
293D105X9016A2TE3 72,000 Buy Now »
USD
0.047
293D105X9016A2TE3. 820 Buy Now »
USD
0.530 0.530 0.530 0.530
Mouser
74-293D105X9016A2TE3 10,975 Buy Now »
USD
0.720 0.570 0.258 0.172 0.110
Future Electronics 2
293D105X9016A2TE3 0 ··
USD
0.042 0.042 0.042 0.042 0.042
293D105X9016A2TE3 66,000 Buy Now »
USD
0.039
Allied Electronics
70212590 3,366 Buy Now »
USD
0.079 0.079 0.079 0.079 0.079
Farnell 3
1754174RL 8,470 Buy Now »
GBP
0.252 0.147 0.089 0.068
1754174 8,470 Buy Now »
GBP
0.252 0.147 0.089 0.068
2370449 4,000 Buy Now »
GBP
0.086
element14 APAC 2
1754174 7,120 Buy Now »
SGD
1.13 0.892 0.404 0.270 0.184
2370449 4,000 Buy Now »
SGD
0.553
Schukat
293D105X9016A2TE3 3,000 Buy Now »
EUR
0.100 0.075 0.058
Rutronik
KTA6128 40,000 Buy Now »
EUR
0.083
RS Components
6843866 2,532 Buy Now »
GBP
0.106 0.100 0.063 0.063
Avnet Europe
293D105X9016A2TE3 36,000 Buy Now »
EUR
0.043
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
293D105X9016A2TE3 4,000 ··
USD
0.052
EarthTron
293D105X9016A2TE3 9,000 ··
Eurotronik
293D105X9016A2TE3 332,000 ··
STLAA.com
293D105X9016A2TE3 2,400 ··
Rotakorn
293D105X9016A2TE3 1,820 ··
4 Star Electronics
293D105X9016A2TE3 706 Send RFQ »
Abacus Technologies
293D105X9016A2TE3 7,772 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
293D105X9016A2TE3 Contact ··
Summit Electronics
293D105X9016A2TE3 Contact Send RFQ »
North Star Micro
293D105X9016A2TE3 Contact ··
Touchstone Systems
293D105X9016A2TE3 Contact Send RFQ »
SemiconductorPLUS
293D105X9016A2TE3 Contact ··
XS Micro
293D105X9016A2TE3 Contact ··
TransparentC
293D105X9016A2TE3 Contact ··

Descriptions

Capacitor Tantalum SMT 293D 16V 1uF
RS Components
SMD-Tantalum Cap. 1,0uF 16V A Taped
Schukat
1UF 16V 10% 3216-18
TTI
TANTALUM CAPACITOR, 1UF, 16V, 9.3 OHM, 0
Farnell
3216 (1206) / A Case
Epart123
Capacitor;Tantalum;Cap 1 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;3216-18;ESR 9.3 Ohms
Allied Electronics
TC 1,0uF 16V 10% Case A
Rutronik
Surface Mount Tantalum Capacitor, TANTAMOUNTr, 293D Series, 1 F, 10%, 16 V, 1206 [3216 Metric]
Newark
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9.3 Ohm 125C T/R
Verical
CAPACITOR TANT, 1UF, 16V, 9.3 OHM, 0.1, 3216-18
element14 APAC
293D Series 1 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor
Future Electronics
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R
Avnet
CAP TANT 1UF 16V 10% 1206
Digi-Key
Capacitor Tant Solid 1uF 16VDC 10% 3.2 X 1.6 X 1.6mm SMD 3216-18 T/R
North Star Micro
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9.3 Ohm 125 C T/R
Chip One Stop Japan

Technical Specifications

Capacitance 1 µF
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
Equivalent Series Resistance (ESR) 9.3 Ω
Mounting Type Surface Mount
Capacitance Tolerance ±10%
Case / Package / Footprint 3216-18
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 2
Case / Package (SI) 3216-18
Voltage Rating (DC) 1 MV
Dielectric Material Tantalum

Documents

Farnell
Datasheet 23 pages 11 months ago
Datasheet 22 pages 3 years ago
Datasheet 23 pages 1 year ago
Future Electronics
Datasheet 12 pages 3 years ago
Datasheet 12 pages 5 years ago
Datasheet 9 pages 7 years ago
Datasheet 12 pages 3 years ago
Datasheet 9 pages 7 years ago
Datasheet 10 pages 5 years ago
Datasheet 12 pages 3 years ago
Datasheet 10 pages 5 years ago
Datasheet 12 pages 4 years ago
Datasheet 9 pages 7 years ago
Datasheet 12 pages 3 years ago
Datasheet 12 pages 3 years ago
Datasheet 10 pages 6 years ago
Datasheet 12 pages 4 years ago
Verical
Datasheet 10 pages 7 years ago
element14
Datasheet 10 pages 6 years ago
Jameco
Datasheet 9 pages 8 years ago
Newark
Datasheet 8 pages 9 years ago
Datasheet 23 pages 1 year ago
Garrett
Datasheet 2 pages 12 years ago
Datasheet 3 pages 7 years ago
Datasheet 8 pages 9 years ago
Datasheet 12 pages 3 years ago
element14 APAC
Datasheet
Allied Electronics
Datasheet 8 pages 8 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS 293D105X9016A2TE3
VISH 293D105X9016A2TE3
VISHA 293D105X9016A2TE3
VISHAY THIN FILM 293D105X9016A2TE3
VISHAY INTERTECHNOLOGY INC 293D105X9016A2TE3
VISHAY INTERTECHNOLOGY 293D105X9016A2TE3
VISHY 293D105X9016A2TE3
VSHY 293D105X9016A2TE3
VSH 293D105X9016A2TE3
VISAHY 293D105X9016A2TE3
VISH/IR 293D105X9016A2TE3
VISHAY ELECTRONIC 293D105X9016A2TE3
VSHAY 293D105X9016A2TE3
VISHAY INTERTECHNOLOGY ASIA PTE LTD 293D105X9016A2TE3
VISHAY FOIL RESISTORS 293D105X9016A2TE3
VISHAY INTERTECHNOLOGY ASIA PT 293D105X9016A2TE3
VISHAY AMERICAS INC 293D105X9016A2TE3
VISHAY AMERICAS 293D105X9016A2TE3
VISHAY ELECTRO-FILMS 293D105X9016A2TE3
VISHAY COMPONENTS 293D105X9016A2TE3
VISHAY COMPONENTS NEDERLAND 293D105X9016A2TE3
VISHAY FOIL RESISTORS / VPG 293D105X9016A2TE3
Vishay Semiconductors 293D105X9016A2TE3
VISHAY INTERTEC 293D105X9016A2TE3
VISHAY PRECISION GROUP 293D105X9016A2TE3
Vishay Intertechnology Inc. 293D105X9016A2TE3

Search for other parts like 293D »