STMicroelectronics T435-600B

T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight260.39037 mg
Technical
Current Rating4 A
Element ConfigurationSingle
Forward Voltage1.56 V
Hold Current35 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current4 A
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
RMS Current (Irms)4 A
TerminationSMD/SMT
Voltage Rating (DC)600 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T435-600B.

Newark
Datasheet10 pages18 years ago
STMicroelectronics
Datasheet15 pages11 years ago
Future Electronics
Datasheet15 pages11 years ago
Farnell
Datasheet17 pages11 years ago
TME
Datasheet17 pages11 years ago
Upverter
Datasheet16 pages6 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+359%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.396
$ 0.396
Stock
875,491
2,236,416
2,236,416
Authorized Distributors
8
11
11

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics T435-600B.

Descriptions

Descriptions of STMicroelectronics T435-600B provided by its distributors.

T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252
TRIAC Diode 600V 4A(RMS) 31A 3-Pin(2+Tab) DPAK Tube
TRIAC ALTERNISTOR 600V 4A DPAK
Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS
35mA 4A Two-way thyristor- TO-252 TRIACs ROHS
Thyristor |Stmicroelectronics T435-600B
TRIAC 4A 0.035A 600V DPAK; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 4A; Triac Case Style: TO-252; Gate Trigger Current Max (QI), Igt: -; Gate Trigger Voltage Max Vgt: -; Peak Gate Power: -; Peak Non Rep Surge Current Itsm 50Hz: 30A; Holding Current Max Ih: -; No. of Pins: -; Operating Temperature Max: -; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Current Itsm @ 60Hz: 31A; Gate Trigger Current Igt (Q1) t2+g+: 35mA; Termination Type: Surface Mount Device; Thyristor Type: Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T435600B

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight260.39037 mg
Technical
Current Rating4 A
Element ConfigurationSingle
Forward Voltage1.56 V
Hold Current35 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current4 A
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
RMS Current (Irms)4 A
TerminationSMD/SMT
Voltage Rating (DC)600 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T435-600B.

Newark
Datasheet10 pages18 years ago
STMicroelectronics
Datasheet15 pages11 years ago
Future Electronics
Datasheet15 pages11 years ago
Farnell
Datasheet17 pages11 years ago
TME
Datasheet17 pages11 years ago
Upverter
Datasheet16 pages6 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant