STMicroelectronics T435-600B-TR

T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Current Rating4 A
Element ConfigurationSingle
Hold Current35 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current4 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current30 A
RMS Current (Irms)4 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T435-600B-TR.

element14 APAC
Datasheet10 pages18 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
TME
Datasheet15 pages11 years ago
STMicroelectronics
Datasheet15 pages11 years ago
iiiC
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-33.90%

Alternate Parts

Price @ 1000
$ 0.46
$ 0.385
$ 0.385
Stock
2,394,520
859,774
859,774
Authorized Distributors
11
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics T435-600B-TR.

Descriptions

Descriptions of STMicroelectronics T435-600B-TR provided by its distributors.

T435 Series 600 Vdrm 4 A Snubberless Triac AC Switch Surface Mount - TO-252
TRIAC Diode 600V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R
Snubberless TRIAC, 600V V(DRM), 4A I(T)RMS
35mA 4A Two-way thyristor- TO-252-2(DPAK) TRIACs ROHS
4A Snubberless™ Triacs, Tape and Reel
STMicroelectronics SCT
TRIAC, 600V, 4A, TO-252-3; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:35mA; On State RMS Current IT(rms):4A; Peak Non Rep Surge Current Itsm 50Hz:30A; Holding Current Max Ih:35mA; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:1W; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Thyristor Case:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T435-600B-TR.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Current Rating4 A
Element ConfigurationSingle
Hold Current35 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current4 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current30 A
RMS Current (Irms)4 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T435-600B-TR.

element14 APAC
Datasheet10 pages18 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
TME
Datasheet15 pages11 years ago
STMicroelectronics
Datasheet15 pages11 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant