KEMET T110A394K050AS

Cap Tant Solid 0.39uF 50V 10% (3.43 X 7.26mm) Axial 15 Ohm 125°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance390 nF
Dissipation Factor2 %
ESR (Equivalent Series Resistance)15 Ω
Leakage Current300 nA
Max Operating Temperature85 °C
Min Operating Temperature0 °C
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110A394K050AS.

_legacy Avnet
Datasheet38 pages20 years ago

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 6.22
$ 4.487
$ 4.487
Stock
100
234
234
Authorized Distributors
4
2
2
Capacitance
390 nF
390 nF
390 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
15 Ω
-
-
Leakage Current
300 nA
-
-
Dissipation Factor
2 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110A394K050AS.

Related Parts

Descriptions

Descriptions of KEMET T110A394K050AS provided by its distributors.

Cap Tant Solid 0.39uF 50V 10% (3.43 X 7.26mm) Axial 15 Ohm 125°C Bulk
Metal TANTALUM CAPACITOR tantalum capacitor 50V 390nF 10%
Tantalum Capacitors - Solid Leaded 50Volts 0.39Uf 10%

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance390 nF
Dissipation Factor2 %
ESR (Equivalent Series Resistance)15 Ω
Leakage Current300 nA
Max Operating Temperature85 °C
Min Operating Temperature0 °C
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110A394K050AS.

_legacy Avnet
Datasheet38 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant