KEMET T110A394J035AT

Tantalum Capacitor, 0.39 uF, 35 V, ± 5%, -55 °C, 125 °C, Axial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance390 nF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)15 Ω
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationAxial
Tolerance5 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.18 mm
Lead Diameter510 µm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110A394J035AT.

Newark
Datasheet26 pages10 years ago
_legacy Avnet
Datasheet38 pages20 years ago

Alternate Parts

Price @ 1000
$ 7.773
$ 3.527
$ 3.527
Stock
1
75
75
Authorized Distributors
1
2
2
Capacitance
390 nF
390 nF
390 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
-
-
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
15 Ω
-
-
Leakage Current
500 nA
-
-
Dissipation Factor
3 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110A394J035AT.

Related Parts

Descriptions

Descriptions of KEMET T110A394J035AT provided by its distributors.

Tantalum Capacitor, 0.39 uF, 35 V, ± 5%, -55 °C, 125 °C, Axial Leaded
.39 uF, 35 VDC (85C), 28 VDC (125C Surge), 0.35 VDC (125C Reverse), -55/+125°C
Capacitor Tant, 0.39Uf, 35V, 15 Ohm, 0.05, Axial; Capacitance:0.39Μf; Voltage(Dc):35V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:15Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:3.43Mm Rohs Compliant: Yes |Kemet T110A394J035AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance390 nF
Dissipation Factor3 %
ESR (Equivalent Series Resistance)15 Ω
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationAxial
Tolerance5 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.18 mm
Lead Diameter510 µm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110A394J035AT.

Newark
Datasheet26 pages10 years ago
_legacy Avnet
Datasheet38 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant