Amphenol-Tuchel T3105-101

Conn Circular F 7 POS Solder ST Cable Mount 7 Terminal 1 Port
$ 12.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel T3105-101.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Related Parts

AmphenolMS3106A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
AmphenolMS3106A18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsC016 30K006 100 10
Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol IndustrialMS3106F14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3101A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
C16-M ecomate Circular Connectors 6+PE MALE R/A BLK SODR SILVR CONTACT
Amphenol-TuchelC01630D00611010
Connector Circular Socket 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3106F14S-6P
Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3101A14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol-Tuchel T3105-101 provided by its distributors.

Conn Circular F 7 POS Solder ST Cable Mount 7 Terminal 1 Port
C016 F 6+Grd Sod Sil Bk Str Rohs Compliant: Yes |Amphenol Sine/tuchel T3105-101
C16-1 PLUG STR PG11 SOLD 7P FE Tuchel
CONN PLUG FMALE 7P SILVER SOLDER
Cable socket Cable entry: 8...11 mm Temperature range: -40 ... +100 °C Sealing cap: PG 11 Combustibility class: UL 94 V-0 Connector Design: Straight Contact material: Silver-Plated Gender of contacts: Female Housing Material: Polyamide (PA 66) Locking type: Screw Locking Protection rating: IP67 Series: C16-1 old Serie Termination type: Soldering Connection Poles: 7

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3105 101
  • T-3105-101
  • T3105 101