What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Industrial MS3106F14S-6P

Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
$ 86.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F14S-6P.

element14 APAC

Datasheet73 pages20 years ago
Datasheet15 pages24 years ago

Farnell

JRH Electronics

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.75%

Alternate Parts

Price @ 1000
$ 86.81
$ 36.383
$ 36.383
Stock
365
3,630
3,630
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
6
6
6
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
250 V
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3106A-14S-6P
Circular Connector, Threaded, Circular Industrial, MIL - C - 5015 Series (VG95234), Plug, 6, Pin
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol Industrial97-3106A-14S-6P(946)
Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive Medical
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3101A-14S-6P(946)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3108B-14S-6P
Circular Connector, 97 Series, Right Angle Plug, 6 Contacts, Solder Pin, Threaded, 14S-6

Descriptions

Descriptions of Amphenol Industrial MS3106F14S-6P provided by its distributors.

Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
connector, metal circular, str plug w/cable clamp, size 14s, 6 #16 solder pin cont
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 800mV
Circular Connector Plug Size 14S, 6 Position, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:6; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Amphenol Aerospace MS3106F14S-6P

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 14S-6P
  • MS3106F-14S-6P
  • MS3106F14S-6P.
  • MS3106F14S-6P..
  • MS3106F14S6P