Amphenol C016 30K006 100 12

C16-M Ecomate Circular Connectors 6+PE Male R/a Blk Sodr Silvr Contact
$ 17.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C016 30K006 100 12.

element14 APAC

Datasheet20 pages17 years ago
Datasheet20 pages17 years ago

Farnell

TME

Factory Futures

Related Parts

Amphenol Sine SystemsC016 30F006 100 10
Connector Circular Socket 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsC016 30F006 100 12
6+PE Female, right angled cable connector with strain relief and clamping ring
Amphenol Industrial97-3108B-14S-6S
Circular Connector, 97 Series, Right Angle Plug, 6 Contacts, Solder Socket, Threaded, 14S-6
Amphenol Industrial97-3108B-14S-6P
Circular Connector, 97 Series, Right Angle Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol Industrial97-3108B-14S-5S
Circular Connector, 97, Right Angle Plug, 5 Contacts, Solder Socket, Threaded, 14S-5
Amphenol Industrial97-3108B-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder RA Cable Mount 7Terminal 1Port

Descriptions

Descriptions of Amphenol C016 30K006 100 12 provided by its distributors.

C16-M ecomate Circular Connectors 6+PE MALE R/A BLK SODR SILVR CONTACT
CIRCULAR CONNECTOR, PLUG, 6 POSITION, CABLE; Product Range:Ecomate C016 Series; Circular Connector Shell Style:Right Angle Plug; No. of Contacts:7Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Gender:PinRoHS Compliant: Yes
Cable connector, 90° Cable entry: 6...12.5 mm Temperature range: -40 ... +100 °C Colour: Black Combustibility class: UL 94 V-0 Connector Design: Angled Contact material: Silver-Plated Gender of contacts: Male Housing Material: Polyamide (PA 66) Locking type: Screw Locking Protection rating: IP67 Series: C16-1 eco/mate Termination type: Soldering Connection Poles: 7

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems