onsemi SZESD9B3.3ST5G

ESD Suppressor TVS Single Bi-Dir 18kV 2-Pin SOD-923 T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD
MountSurface Mount
Technical
Breakdown Voltage5 V
Capacitance15 pF
Clamping Voltage11.5 V
CompositionZener
DirectionBidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage5 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingTape & Reel (TR)
Peak Pulse Current2 A
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for onsemi SZESD9B3.3ST5G.

Future Electronics
Datasheet4 pages6 years ago
onsemi
Datasheet4 pages12 years ago
Upverter
Technical Drawing1 page3 years ago
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+114%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.04
$ 0.04
Stock
946,641
13,071,792
13,071,792
Authorized Distributors
9
11
11
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
5 V
5 V
5 V
Clamping Voltage
11.5 V
10.5 V
10.5 V
Peak Pulse Power
-
300 mW
300 mW
Peak Pulse Current
2 A
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SZESD9B3.3ST5G.

Related Parts

Descriptions

Descriptions of onsemi SZESD9B3.3ST5G provided by its distributors.

ESD Suppressor TVS Single Bi-Dir 18kV 2-Pin SOD-923 T/R - Tape and Reel
Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional, 1 Element, Silicon
ESD Protection Diodes, Bidirectional
SOD-923 ESD Protection Devices ROHS
ESD PROTECTION DEVICE, 3.3V, 0.3W/SOD923;
Sod-923 Eut Sngl Cpr Pbf/Reel |Onsemi SZESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD
MountSurface Mount
Technical
Breakdown Voltage5 V
Capacitance15 pF
Clamping Voltage11.5 V
CompositionZener
DirectionBidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage5 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingTape & Reel (TR)
Peak Pulse Current2 A
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for onsemi SZESD9B3.3ST5G.

Future Electronics
Datasheet4 pages6 years ago
onsemi
Datasheet4 pages12 years ago
Upverter
Technical Drawing1 page3 years ago
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago