onsemi ESD5481MUT5G

12.4V Clamp 2A (8/20µs) Ipp 0201 (0603 Metric) ESD Protection Diode - X3DFN2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance15 pF
Clamping Voltage12.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current1 µA
Min Breakdown Voltage5.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Lines1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current2 A
Peak Pulse Power 300 mW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth320 µm
Height280 µm
Length620 µm
Width320 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD5481MUT5G.

Future Electronics
Datasheet4 pages12 years ago
Upverter
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Newchip Electronics Limited
Datasheet5 pages3 years ago
Newark
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+1.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ESD5481MUT5G.

Related Parts

Descriptions

Descriptions of onsemi ESD5481MUT5G provided by its distributors.

12.4V Clamp 2A (8/20µs) Ipp 0201 (0603 Metric) ESD Protection Diode - X3DFN2
ON SEMICONDUCTOR - ESD5481MUT5G - DIODE, ESD PROTECTION, 5V, 15PF, X3DFN-2
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin X3-DFN T/R
ESD5481MUT5G; Bi-Directional TVS Diode; 300mW; 2-Pin X3DFN
ESD Suppressor TVS ±20KV 2-Pin XDFN T/R
Diode, Esd Protection, 5V, 15Pf, X3Dfn-2; Clamping Voltage Vc Max:12.5V; Diode Case Style:X3Dfn; No. Of Pins:2Pins; Operating Voltage:5V; Power Dissipation Pd:300Mw; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD5481MUT5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance15 pF
Clamping Voltage12.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current1 µA
Min Breakdown Voltage5.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Lines1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current2 A
Peak Pulse Power 300 mW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth320 µm
Height280 µm
Length620 µm
Width320 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD5481MUT5G.

Future Electronics
Datasheet4 pages12 years ago
Upverter
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Newchip Electronics Limited
Datasheet5 pages3 years ago
Newark
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago