Vishay SUD50P10-43L-GE3

Mosfet, P-Ch, 100V, 36.4A, To-252 Rohs Compliant: Yes |Vishay SUD50P10-43L-GE3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-9 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)-100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.6 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation6.9 W
Rds On Max43 mΩ
Turn-Off Delay Time110 ns
Turn-On Delay Time15 ns
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD50P10-43L-GE3.

Newark
Datasheet10 pages4 years ago
Upverter
Datasheet10 pages3 years ago
Technical Drawing1 page16 years ago
Future Electronics
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-17.64%

Alternate Parts

Price @ 1000
$ 1.299
$ 1.216
$ 1.216
Stock
501,440
695,197
695,197
Authorized Distributors
11
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Drain to Source Voltage (Vdss)
-100 V
-100 V
-100 V
Continuous Drain Current (ID)
-9 A
-9.2 A
-9.2 A
Threshold Voltage
-
-3 V
-3 V
Rds On Max
43 mΩ
1 Ω
1 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
6.9 W
8.3 W
8.3 W
Input Capacitance
4.6 nF
700 pF
700 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay SUD50P10-43L-GE3.

Related Parts

Descriptions

Descriptions of Vishay SUD50P10-43L-GE3 provided by its distributors.

Mosfet, P-Ch, 100V, 36.4A, To-252 Rohs Compliant: Yes |Vishay SUD50P10-43L-GE3
SUD50P10 Series 100 V 0.043 Ohm Surface Mount P-Channel MOSFET - TO-252
Trans MOSFET P-CH 100V 36.4A 3-Pin(2+Tab) DPAK
P-CH MOSFET DPAK (TO-252) 100V 48MOHM @ 4.5V
场效应管, MOSFET, P沟道, 100V, 36.4A, TO-252;
Power Field-Effect Transistor, 36.4A I(D), 100V, 0.043ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-9 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)-100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.6 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation6.9 W
Rds On Max43 mΩ
Turn-Off Delay Time110 ns
Turn-On Delay Time15 ns
Dimensions
Height2.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD50P10-43L-GE3.

Newark
Datasheet10 pages4 years ago
Upverter
Datasheet10 pages3 years ago
Technical Drawing1 page16 years ago
Future Electronics
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago