Vishay SUD50P10-43L-E3

Single P-Channel 100 V 0.043 Ohm Surface Mount Power MosFet - TO-252-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-9.2 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)-100 V
Element ConfigurationSingle
Fall Time100 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance700 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation8.3 W
Rds On Max1 Ω
Resistance43 mΩ
Rise Time160 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time100 ns
Turn-On Delay Time15 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD50P10-43L-E3.

Farnell
Datasheet7 pages14 years ago
Newark
Datasheet9 pages7 years ago
Upverter
Datasheet10 pages4 years ago
Technical Drawing1 page16 years ago
Arrow Electronics
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-10.68%

Alternate Parts

Price @ 1000
$ 1.216
$ 1.22
Stock
696,968
428,180
Authorized Distributors
12
11
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
-100 V
-100 V
Continuous Drain Current (ID)
-9.2 A
-9 A
Threshold Voltage
-3 V
-
Rds On Max
1 Ω
43 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
8.3 W
6.9 W
Input Capacitance
700 pF
4.6 nF

Engineering Resources

View Evaluation kits and Reference designs for Vishay SUD50P10-43L-E3.

Related Parts

Descriptions

Descriptions of Vishay SUD50P10-43L-E3 provided by its distributors.

Single P-Channel 100 V 0.043 Ohm Surface Mount Power MosFet - TO-252-3
Power Field-Effect Transistor, 9.2A I(D), 100V, 0.043ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, P CH, -100V, -38A, TO-252AA; Transistor Polarity:P Channel; Continuous Drain Current Id:-38A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.036ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-3V; Power Dissipation Pd:136W; Operating Temperature Min:-50°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUD50P10-43L-E3.

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-9.2 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)-100 V
Element ConfigurationSingle
Fall Time100 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance700 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation8.3 W
Rds On Max1 Ω
Resistance43 mΩ
Rise Time160 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time100 ns
Turn-On Delay Time15 ns
Dimensions
Height2.39 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SUD50P10-43L-E3.

Farnell
Datasheet7 pages14 years ago
Newark
Datasheet9 pages7 years ago
Upverter
Datasheet10 pages4 years ago
Technical Drawing1 page16 years ago
Arrow Electronics
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago