STMicroelectronics STM8S103F3P6TR

Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Data Bus Width8 b
EEPROM Memory Size640 B
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation238 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters5
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S103F3P6TR.

Future Electronics
Datasheet117 pages11 years ago
Datasheet120 pages7 years ago
Datasheet95 pages14 years ago
STMicroelectronics
Datasheet118 pages9 years ago
Datasheet113 pages12 years ago
SHENGYU ELECTRONICS
Datasheet121 pages7 years ago
iiiC
Datasheet117 pages11 years ago
Arrow.cn
Datasheet66 pages15 years ago

Inventory History

3 month trend:
-39.03%

Alternate Parts

Price @ 1000
$ 0.881
$ 1.133
$ 1.133
Stock
1,604,817
1,182,234
1,182,234
Authorized Distributors
6
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM8S103F3P6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM8S103F3P6TR provided by its distributors.

Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8KB 2.95V~5.5V STM8 1KB 16MHz FLASH 16 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S103F3P6/TR

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Data Bus Width8 b
EEPROM Memory Size640 B
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation238 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters5
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S103F3P6TR.

Future Electronics
Datasheet117 pages11 years ago
Datasheet120 pages7 years ago
Datasheet95 pages14 years ago
STMicroelectronics
Datasheet118 pages9 years ago
Datasheet113 pages12 years ago
SHENGYU ELECTRONICS
Datasheet121 pages7 years ago
iiiC
Datasheet117 pages11 years ago
Arrow.cn
Datasheet66 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant