STMicroelectronics STM8S003F3P6

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Data Bus Width8 b
EEPROM Memory Size128 B
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation238 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Manufacturer Package IdentifierYA_ME
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters5
Number of ADC Channels5
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S003F3P6.

Upverter
Datasheet100 pages11 years ago
Factory Futures
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago
SHENGYU ELECTRONICS
Datasheet103 pages8 years ago
Newark
Datasheet103 pages5 years ago
Datasheet95 pages9 years ago
element14 APAC
Datasheet103 pages8 years ago
Datasheet103 pages9 years ago

Inventory History

3 month trend:
+5.80%

Alternate Parts

Price @ 1000
$ 0.463
$ 0.472
$ 0.472
Stock
5,431,105
11,846,693
11,846,693
Authorized Distributors
10
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM8S003F3P6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM8S003F3P6 provided by its distributors.

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8KB 2.95V~5.5V STM8 1KB 16MHz FLASH 16 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM8 Series 8 KB Flash 1 KB RAM 16 MHz SMT 8-Bit Microcontroller - TSSOP-20
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube
Mcu, 8Bit, 16Mhz, Tssop-20; Product Range:Stm8 Family Stm8S Series Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:8Kb; Ram Memory Size:1Kb; No. Of Pins:20Pins; Mcu Case Style:Tssop; No. Of I/O S:16I/O S Rohs Compliant: Yes |Stmicroelectronics STM8S003F3P6.
STMICROELECTRONICS - STM8S003F3P6 - 8-Bit-MCU, Value Line, STM8 Family STM8S Series Microcontrollers, 16 MHz, 8 KB, 1 KB, 20 Pin(s)
Device Core = STM8 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = STM8 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 128 / RAM Memory Size KB = 1 / Interfaces = SPI / Interfaces = I²C / Interfaces = USART / ADC Channels = 10 / ADC Resolution bit = 10 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1 / Expandable Memory Size Max. MB = 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S003F3P6.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Data Bus Width8 b
EEPROM Memory Size128 B
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation238 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Manufacturer Package IdentifierYA_ME
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters5
Number of ADC Channels5
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S003F3P6.

Upverter
Datasheet100 pages11 years ago
Factory Futures
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago
SHENGYU ELECTRONICS
Datasheet103 pages8 years ago
Newark
Datasheet103 pages5 years ago
Datasheet95 pages9 years ago
element14 APAC
Datasheet103 pages8 years ago
Datasheet103 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant