STMicroelectronics STM32L051C8T6TR

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current290 nA
Number of Channels10
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051C8T6TR.

Farnell
Datasheet127 pages8 years ago
Future Electronics
Datasheet113 pages10 years ago
Datasheet120 pages9 years ago
Augswan
Datasheet132 pages5 years ago
element14 APAC
Datasheet119 pages9 years ago
Datasheet125 pages8 years ago
Datasheet119 pages9 years ago
SHENGYU ELECTRONICS
Datasheet131 pages7 years ago

Inventory History

3 month trend:
-4.84%

Alternate Parts

Price @ 1000
$ 2.129
$ 2.12
$ 2.12
Stock
1,452,565
1,126,949
1,126,949
Authorized Distributors
10
10
10
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
37
37
37
Interface
I2C, I2S, IrDA, SPI, UART, USART
I2C, I2S, IrDA, SPI, UART, USART
I2C, I2S, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L051C8T6TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L051C8T6TR provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 64 KB, 8 KB, 48 Pins, LQFP
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R | IC MCU 32BIT 64KB FLASH 48LQFP
STM32L Series 64 kB Flash 8 KB RAM SMT 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, 32MHZ, LQFP-48; Product Range:STM32 Family STM32L0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:32MHz; Program Memory Size:64KB; No. of Pins:48Pins; Qualification:-
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 37I/O's; Embedded Interface Type: I2C, SPI, UART, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32L0; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • )STM32L051C8T6TR
  • STM32L051C8T6/TR

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current290 nA
Number of Channels10
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051C8T6TR.

Farnell
Datasheet127 pages8 years ago
Future Electronics
Datasheet113 pages10 years ago
Datasheet120 pages9 years ago
Augswan
Datasheet132 pages5 years ago
element14 APAC
Datasheet119 pages9 years ago
Datasheet125 pages8 years ago
Datasheet119 pages9 years ago
SHENGYU ELECTRONICS
Datasheet131 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant