STMicroelectronics STM32L052C8T6

Ultra-low power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Weight181.692094 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of A/D Converters1
Number of ADC Channels10
Number of Channels10
Number of D/A Converters1
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052C8T6.

Upverter
Datasheet136 pages8 years ago
STMicroelectronics
Datasheet122 pages10 years ago
Datasheet50 pages10 years ago
Newark
Datasheet131 pages9 years ago
Datasheet130 pages9 years ago
Datasheet134 pages8 years ago
Augswan
Datasheet143 pages6 years ago
SHENGYU ELECTRONICS
Datasheet144 pages7 years ago

Inventory History

3 month trend:
-3.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L052C8T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L052C8T6 provided by its distributors.

Ultra-low power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
STM32L Series 64 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48
Mcu, 32Bit, 32Mhz, Lqfp-48; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:64Kb; No. Of Pins:48Pins; Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L052C8T6
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 8 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 10 / ADC Resolution Bit = 12 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins48
Weight181.692094 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation363 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of A/D Converters1
Number of ADC Channels10
Number of Channels10
Number of D/A Converters1
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052C8T6.

Upverter
Datasheet136 pages8 years ago
STMicroelectronics
Datasheet122 pages10 years ago
Datasheet50 pages10 years ago
Newark
Datasheet131 pages9 years ago
Datasheet130 pages9 years ago
Datasheet134 pages8 years ago
Augswan
Datasheet143 pages6 years ago
SHENGYU ELECTRONICS
Datasheet144 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant